Eaton 500A Centred Tag Fuse, NH3, 500V ac

RS Stock No.: 703-8765Brand: EatonManufacturers Part No.: 500NHG3B
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

500A

Fuse Size

NH3

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

70mm

Body Height

75mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 3

Bussmann NH fuse typical applications include distribution applications as well as large electrical devices, motors and drives. Centre tagged fuses can be mounted in fuse bases as well as being panel or DIN Rail mounted depending on the holder.

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

P.O.A.

Eaton 500A Centred Tag Fuse, NH3, 500V ac
Select packaging type

P.O.A.

Eaton 500A Centred Tag Fuse, NH3, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

500A

Fuse Size

NH3

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

70mm

Body Height

75mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 3

Bussmann NH fuse typical applications include distribution applications as well as large electrical devices, motors and drives. Centre tagged fuses can be mounted in fuse bases as well as being panel or DIN Rail mounted depending on the holder.

High breaking capacity
Dual Indication