Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Series Flange Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 626-157Brand: EatonManufacturers Part No.: 570001RSCO-0020
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

92dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Flange

Diameter

50 mm

Application Type

Sounder

Minimum Decibel

92dB

Maximum Decibel

100dB

Series

Fulleon Askari Flange

Maximum Temperature

+70°C

Special Features

EN54-3

Minimum Temperature

-25°C

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Fulleon Askari White Electronic Sounders

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation

Stock information temporarily unavailable.

P.O.A.

Eaton Series Flange Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

P.O.A.

Eaton Series Flange Electronic Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

92dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Flange

Diameter

50 mm

Application Type

Sounder

Minimum Decibel

92dB

Maximum Decibel

100dB

Series

Fulleon Askari Flange

Maximum Temperature

+70°C

Special Features

EN54-3

Minimum Temperature

-25°C

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Fulleon Askari White Electronic Sounders

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation