Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 650VA (520W), 5P650I

RS Stock No.: 207-458Brand: EatonManufacturers Part No.: 5P650IG2BS
brand-logo

Technical documents

Specifications

Brand

Eaton

Model

5P650I

Power Rating

520W

VA Rating

650VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 650VA (520W), 5P650I

P.O.A.

Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 650VA (520W), 5P650I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Model

5P650I

Power Rating

520W

VA Rating

650VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Rack Mount

Country of Origin

China