Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 160 → 294V Input Tower Uninterruptible Power Supply, 850VA (680W), 5P Gen2

RS Stock No.: 207-459Brand: EatonManufacturers Part No.: 5P850IG2BS
brand-logo

Technical documents

Specifications

Brand

Eaton

Model

5P Gen2

Power Rating

680W

VA Rating

850VA

Output Voltage

230V ac

Input Voltage

230V ac

Input Voltage

160 → 294V

Mounting Type

Tower

Number of Outlets

6

Type

Line Interactive

Length

345mm

Width

150mm

Depth

233mm

Plug Type

C14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 160 → 294V Input Tower Uninterruptible Power Supply, 850VA (680W), 5P Gen2

P.O.A.

Eaton 160 → 294V Input Tower Uninterruptible Power Supply, 850VA (680W), 5P Gen2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Model

5P Gen2

Power Rating

680W

VA Rating

850VA

Output Voltage

230V ac

Input Voltage

230V ac

Input Voltage

160 → 294V

Mounting Type

Tower

Number of Outlets

6

Type

Line Interactive

Length

345mm

Width

150mm

Depth

233mm

Plug Type

C14

Country of Origin

China