Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1400VA (1.5kW), 5PX G2

RS Stock No.: 246-9907Brand: EatonManufacturers Part No.: 5PX1500IRT2UG2 Eaton 5PX 1500i RT2U G2Distrelec Article No.: 30253010
brand-logo

Technical documents

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

1.5kW

VA Rating

1400VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Length

448mm

Width

438mm

Depth

88.5mm

Plug Type

C14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1400VA (1.5kW), 5PX G2

P.O.A.

Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1400VA (1.5kW), 5PX G2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

1.5kW

VA Rating

1400VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Length

448mm

Width

438mm

Depth

88.5mm

Plug Type

C14

Country of Origin

China