Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

RS Stock No.: 246-9911Brand: EatonManufacturers Part No.: 5PX2200IRT2UG2Distrelec Article No.: 30253012
brand-logo

Technical documents

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Distrelec Product Id

30253012

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

P.O.A.

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Distrelec Product Id

30253012

Country of Origin

China