Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton IP65 Rated White Powered Base for use with Flashni Sounder & Beacons 264 V ac

RS Stock No.: 414-620Brand: EatonManufacturers Part No.: 631202FUL-0136
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Eaton

Series

Fulleon

Accessory Type

Powered Base

Colour

White

For Use With

Flashni Sounder & Beacons

IP Rating

IP65

Current Rating

100 mA

Voltage Rating

264 V ac

Dimensions

50 x 93 mm

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Powered Base

Powered deep base incorporating a 24Vdc supply that allows compatible Fulleon sounders and beacons to be operated from 110 or 230Vac supplies.

Wide input voltage range, 86 - 264Vac
Up to 100mA output
Suitable for external use
IP65 rated
Diameter: 93mm, depth: 50mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton IP65 Rated White Powered Base for use with Flashni Sounder & Beacons 264 V ac

P.O.A.

Eaton IP65 Rated White Powered Base for use with Flashni Sounder & Beacons 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Series

Fulleon

Accessory Type

Powered Base

Colour

White

For Use With

Flashni Sounder & Beacons

IP Rating

IP65

Current Rating

100 mA

Voltage Rating

264 V ac

Dimensions

50 x 93 mm

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Powered Base

Powered deep base incorporating a 24Vdc supply that allows compatible Fulleon sounders and beacons to be operated from 110 or 230Vac supplies.

Wide input voltage range, 86 - 264Vac
Up to 100mA output
Suitable for external use
IP65 rated
Diameter: 93mm, depth: 50mm

You may be interested in