Technical documents
Specifications
Brand
EatonCurrent Rating
63A
Fuse Size
NH0
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
125mm
Body Length
68mm
Body Width
30mm
Body Height
48mm
Series
Eaton Bussman
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL Size 0
High breaking capacity
Dual Indication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
63A
Fuse Size
NH0
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
125mm
Body Length
68mm
Body Width
30mm
Body Height
48mm
Series
Eaton Bussman
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL Size 0
High breaking capacity
Dual Indication