Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Red Sounder Beacon, 18 → 28 V dc, IP58, IP65, Wall Mount, 101dB at 1 Metre

RS Stock No.: 530-6038Brand: EatonManufacturers Part No.: 640033FULL-0044XDistrelec Article No.: 30400846
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

White

Maximum Decibel

101dB

IP Rating

IP58, IP65

Number Of Tones

3

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Distrelec Product Id

30400846

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton Red Sounder Beacon, 18 → 28 V dc, IP58, IP65, Wall Mount, 101dB at 1 Metre

P.O.A.

Eaton Red Sounder Beacon, 18 → 28 V dc, IP58, IP65, Wall Mount, 101dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

White

Maximum Decibel

101dB

IP Rating

IP58, IP65

Number Of Tones

3

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Distrelec Product Id

30400846

Country of Origin

United Kingdom