Eaton 2-Axis Joystick Switch Lever, Stay Put, IP66

RS Stock No.: 536-3867Brand: EatonManufacturers Part No.: 70002649 M22-WRJ2V+M22-A4
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Eaton

Number of Axes

2

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Joystick Travel

30 °

Mechanical Life

100000Cycles

Depth Behind Panel

15mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Eaton M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, Joysticks, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Eaton RMQ-Titan M22 Joysticks

These Joystick switches from Eaton offer 2 and 4 position levers with one operating point per operating direction. Joystick switches can be used in places were motion sequences are controlled by hand enabling the user to control movements such as raising, lowering and left to right movements among other possibilities. They all offer an IP rating of IP66 which provides complete protection against contact (dust-tight) and against powerful water jets with increased pressure.

Contact module (front mounting type) and fixing adaptor required for electrical operation
Legend plates available see stock. no. 512-9831 typically

Applications:

Can be easily integrated into various control panels
Maritime sectors
Medical sectors
Heavy-duty machinery / Industrial controls
Conveyor Systems

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 2-Axis Joystick Switch Lever, Stay Put, IP66

P.O.A.

Eaton 2-Axis Joystick Switch Lever, Stay Put, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Axes

2

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Joystick Travel

30 °

Mechanical Life

100000Cycles

Depth Behind Panel

15mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Eaton M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, Joysticks, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Eaton RMQ-Titan M22 Joysticks

These Joystick switches from Eaton offer 2 and 4 position levers with one operating point per operating direction. Joystick switches can be used in places were motion sequences are controlled by hand enabling the user to control movements such as raising, lowering and left to right movements among other possibilities. They all offer an IP rating of IP66 which provides complete protection against contact (dust-tight) and against powerful water jets with increased pressure.

Contact module (front mounting type) and fixing adaptor required for electrical operation
Legend plates available see stock. no. 512-9831 typically

Applications:

Can be easily integrated into various control panels
Maritime sectors
Medical sectors
Heavy-duty machinery / Industrial controls
Conveyor Systems

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in