Eaton Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre

RS Stock No.: 477-4323Brand: EatonManufacturers Part No.: 7022111FUL-0033
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Eaton

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

110dB

IP Rating

IP66

Number Of Tones

42

Model Number

7022111FUL-0005

Housing Material

ABS, PC

Special Features

EN54-3

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Fulleon Asserta Maxi Sounder Beacon - IP66

The Asserta Maxi Sounder Beacon from Fulleon is designed for harsh industrial environments where a robust audible and visual alarm system with extra protection is required. Asserta sounder beacons can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.

Features and Benefits

• Asserta Maxi Sounder Beacon has 42 alarm tones and 3 alarm stages
• High sound output of 120 decibels (dB)
• Volume control (10 dB)
• Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
• Suitable for use as an audible sounder and visual alarm device or a general signalling device
• Asymmetric beacon
• Fast installation time
• ABS Plastic housing in red or grey
• Red, amber, blue and clear lens options
• Available as a conventional sounder or sounder and beacon variants
• Weatherproof IP66 ingress of protection

Warning

This product exceeds the requirements of EN54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Stock information temporarily unavailable.

P.O.A.

Eaton Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre

P.O.A.

Eaton Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

110dB

IP Rating

IP66

Number Of Tones

42

Model Number

7022111FUL-0005

Housing Material

ABS, PC

Special Features

EN54-3

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Fulleon Asserta Maxi Sounder Beacon - IP66

The Asserta Maxi Sounder Beacon from Fulleon is designed for harsh industrial environments where a robust audible and visual alarm system with extra protection is required. Asserta sounder beacons can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.

Features and Benefits

• Asserta Maxi Sounder Beacon has 42 alarm tones and 3 alarm stages
• High sound output of 120 decibels (dB)
• Volume control (10 dB)
• Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
• Suitable for use as an audible sounder and visual alarm device or a general signalling device
• Asymmetric beacon
• Fast installation time
• ABS Plastic housing in red or grey
• Red, amber, blue and clear lens options
• Available as a conventional sounder or sounder and beacon variants
• Weatherproof IP66 ingress of protection

Warning

This product exceeds the requirements of EN54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.