Eaton Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 110dB at 1 Metre

Technical documents
Specifications
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Housing Material
ABS
Maximum Temperature
+60°C
Special Features
EN54
Model Number
AS/M/SB/230V/R/RL/110 FULLEON
Minimum Temperature
-25°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Housing Material
ABS
Maximum Temperature
+60°C
Special Features
EN54
Model Number
AS/M/SB/230V/R/RL/110 FULLEON
Minimum Temperature
-25°C
Country of Origin
United Kingdom