Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Base Sounder, 115 → 230 V ac, IP69

RS Stock No.: 193-1051Brand: EatonManufacturers Part No.: 7092312FUL-0348
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Eaton

Supply Voltage

115 → 230 V ac

Current Type

AC

Sounder Type

Alarm

Series

Eaton Fulleon

Housing Colour

Dark Grey

Maximum Decibel

120dB

IP Rating

IP69

Number Of Tones

102

Housing Material

Polycarbonate

Model Number

X10 /CE/MA/G1/115/230 VAC

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Country of Origin

United Kingdom

Product details

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.

Features & Benefits

• 10-year Warranty for peace of mind
• Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
• First fix base and built-in M20 grommets for easier and quicker installation
• Marine-grade fixing for enhanced corrosion resistance
• MED Approved (mains rated option)
• Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
• Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
• Low Inrush current to reduce false tripping and the associated cost of production downtime
• Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
• IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
• Sounder and beacons sold separately

Select your beacon colour

LED Beacon Red 193-1042
LED Beacon Amber Maxi 193-1043
LED Beacon Blue Maxi 193-1044
LED Beacon Green Maxi 193-1045
LED Beacon White Maxi 193-1046
LED Beacon Magenta Maxi 193-1047

Stock information temporarily unavailable.

P.O.A.

Eaton Base Sounder, 115 → 230 V ac, IP69

P.O.A.

Eaton Base Sounder, 115 → 230 V ac, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

115 → 230 V ac

Current Type

AC

Sounder Type

Alarm

Series

Eaton Fulleon

Housing Colour

Dark Grey

Maximum Decibel

120dB

IP Rating

IP69

Number Of Tones

102

Housing Material

Polycarbonate

Model Number

X10 /CE/MA/G1/115/230 VAC

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Country of Origin

United Kingdom

Product details

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.

Features & Benefits

• 10-year Warranty for peace of mind
• Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
• First fix base and built-in M20 grommets for easier and quicker installation
• Marine-grade fixing for enhanced corrosion resistance
• MED Approved (mains rated option)
• Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
• Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
• Low Inrush current to reduce false tripping and the associated cost of production downtime
• Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
• IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
• Sounder and beacons sold separately

Select your beacon colour

LED Beacon Red 193-1042
LED Beacon Amber Maxi 193-1043
LED Beacon Blue Maxi 193-1044
LED Beacon Green Maxi 193-1045
LED Beacon White Maxi 193-1046
LED Beacon Magenta Maxi 193-1047