Technical documents
Specifications
Brand
EatonSupply Voltage
10 → 60 V ac/dc
Current Type
AC/DC
Sounder Type
Alarm
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
120dB
IP Rating
IP66
Number Of Tones
102
Model Number
X10/CE/MAH/R1/10-60 VAC-DC
Minimum Temperature
-30°C
Housing Material
Polycarbonate
Special Features
Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Fulleon X10 Maxi Sounder Beacon - Base Unit
The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).
The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.
Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits
10-year Warranty for peace of mind
Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
First fix base and built-in M20 grommets for easier and quicker installation
Marine-grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
Sounder and beacons sold separately
Select your beacon colour
LED Beacon Red 193-1042
LED Beacon Amber Maxi 193-1043
LED Beacon Blue Maxi 193-1044
LED Beacon Green Maxi 193-1045
LED Beacon White Maxi 193-1046
LED Beacon Magenta Maxi 193-1047
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSupply Voltage
10 → 60 V ac/dc
Current Type
AC/DC
Sounder Type
Alarm
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
120dB
IP Rating
IP66
Number Of Tones
102
Model Number
X10/CE/MAH/R1/10-60 VAC-DC
Minimum Temperature
-30°C
Housing Material
Polycarbonate
Special Features
Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Fulleon X10 Maxi Sounder Beacon - Base Unit
The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).
The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.
Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits
10-year Warranty for peace of mind
Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
First fix base and built-in M20 grommets for easier and quicker installation
Marine-grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
Sounder and beacons sold separately
Select your beacon colour
LED Beacon Red 193-1042
LED Beacon Amber Maxi 193-1043
LED Beacon Blue Maxi 193-1044
LED Beacon Green Maxi 193-1045
LED Beacon White Maxi 193-1046
LED Beacon Magenta Maxi 193-1047