Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

RS Stock No.: 193-1080Brand: EatonManufacturers Part No.: 7092353FUL-0644
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC, DC

Sounder Type

Alarm

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

100dB

Number Of Tones

102

IP Rating

IP66

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Model Number

X10/CE/MNH/R1/10-60 VAC-DC

Housing Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

P.O.A.

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC, DC

Sounder Type

Alarm

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

100dB

Number Of Tones

102

IP Rating

IP66

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Model Number

X10/CE/MNH/R1/10-60 VAC-DC

Housing Material

Polycarbonate

Country of Origin

United Kingdom