Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
25 A
Mounting Type
Panel Mount
Normal State Configuration
NO
IP Rating
IP65
Accepts Padlocks
Yes
Voltage Rating
440 V ac
Auxiliary Contacts Available
Yes
Electrical Phase
3
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Handle Colour
Red
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Switch Disconnectors with Auxiliary Contacts
For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Warning
Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
Standards
BS EN60947 and VDE 0113
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
25 A
Mounting Type
Panel Mount
Normal State Configuration
NO
IP Rating
IP65
Accepts Padlocks
Yes
Voltage Rating
440 V ac
Auxiliary Contacts Available
Yes
Electrical Phase
3
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Handle Colour
Red
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Switch Disconnectors with Auxiliary Contacts
For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Warning
Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
Standards
BS EN60947 and VDE 0113