Eaton, SP 5 Position 45° Multi Step Cam Switch, 690V ac, 20A, Rotary Actuator

Technical documents
Specifications
Brand
EatonCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
5
Terminal Type
Screw
Angle of Throw
45°
Length
48mm
Width
48mm
Depth
100mm
Actuator Type
Rotary
Dimensions
48 x 48 x 100mm
Country of Origin
United Kingdom
Product details
Eaton Rotary Cam Switches - T0 Series
The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.
This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.
Features and Benefits
Emergency stop provision
Flexibility in application design
Variety of mounting options
Option of either 2, 4, 6 or 8 auxiliary contacts
45, 60 or 90° switching angle
High precision
Long mechanical lifespan
Low power consumption
Multipole and multi position (up to 4 positions for bespoke switching operations)
Performs local isolation, manual override & safety switch functions
T0 Series fit a standard front plate of 45 x 45 mm
For spare rotary thumb stick (black) see stock no. 176-9759
Applications
Branch circuits
Circuit breaker control panel switch
Electric engineering
Industrial automation
Low-voltage cam switch technology
Motor disconnect applications
Off-load switch
Change-over switch
Process control engineering
Eaton
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
5
Terminal Type
Screw
Angle of Throw
45°
Length
48mm
Width
48mm
Depth
100mm
Actuator Type
Rotary
Dimensions
48 x 48 x 100mm
Country of Origin
United Kingdom
Product details
Eaton Rotary Cam Switches - T0 Series
The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.
This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.
Features and Benefits
Emergency stop provision
Flexibility in application design
Variety of mounting options
Option of either 2, 4, 6 or 8 auxiliary contacts
45, 60 or 90° switching angle
High precision
Long mechanical lifespan
Low power consumption
Multipole and multi position (up to 4 positions for bespoke switching operations)
Performs local isolation, manual override & safety switch functions
T0 Series fit a standard front plate of 45 x 45 mm
For spare rotary thumb stick (black) see stock no. 176-9759
Applications
Branch circuits
Circuit breaker control panel switch
Electric engineering
Industrial automation
Low-voltage cam switch technology
Motor disconnect applications
Off-load switch
Change-over switch
Process control engineering