Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V ac, 20A, Rotary Actuator

RS Stock No.: 295-3108Brand: EatonManufacturers Part No.: 78628229 T0-5-8270/E/EZ-P1(RS295-3108)
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

114mm

Depth

48mm

Actuator Type

Rotary

Dimensions

48 x 114 x 48mm

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V ac, 20A, Rotary Actuator

P.O.A.

Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V ac, 20A, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

114mm

Depth

48mm

Actuator Type

Rotary

Dimensions

48 x 114 x 48mm

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA