Eaton 3P Pole Isolator Switch -, 22kW Power Rating, IP65

Technical documents
Specifications
Brand
EatonNumber of Poles
3P
IP Rating
IP65
Power Rating
22kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Normal State Configuration
3NO/3NC
Switch Rating
6000V ac
Length
180mm
Width
100mm
Depth
135mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonNumber of Poles
3P
IP Rating
IP65
Power Rating
22kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Normal State Configuration
3NO/3NC
Switch Rating
6000V ac
Length
180mm
Width
100mm
Depth
135mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting