Eaton 4P Pole Isolator Switch -, 22kW Power Rating, IP65

RS Stock No.: 393-9939Brand: EatonManufacturers Part No.: 78634696 T3-4-8213/I2H/K-CI-K1/2(RS393-9939)
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

4P

IP Rating

IP65

Power Rating

22kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

4NO/4NC

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

135mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 4P Pole Isolator Switch -, 22kW Power Rating, IP65

P.O.A.

Eaton 4P Pole Isolator Switch -, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Poles

4P

IP Rating

IP65

Power Rating

22kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

4NO/4NC

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

135mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

You may be interested in