Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Diameter
29.7mm
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Extended Pushbutton
Complete with fixing adapter for contact blocks
Approvals
UL, CSA.
Standards
IEC/EN60947.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Diameter
29.7mm
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Extended Pushbutton
Complete with fixing adapter for contact blocks
Approvals
UL, CSA.
Standards
IEC/EN60947.