Eaton RMQ Titan M22 Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 399-3062Brand: EatonManufacturers Part No.: 78635827 M22-DDL-GR-GB1/GB0+M22-A
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Oval Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54.7mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Eaton Illuminated Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP66

P.O.A.

Eaton RMQ Titan M22 Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Oval Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54.7mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Eaton Illuminated Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA.

Standards

IEC/EN60947.