Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Yellow Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

RS Stock No.: 399-3365Brand: EatonManufacturers Part No.: 78635864 M22-LH-Y+M22-A
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Yellow

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Extended Indicator

Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Yellow Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

P.O.A.

Eaton Yellow Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Yellow

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Extended Indicator

Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in