Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Yellow LED Pilot Light, 22mm Cutout, IP69K, Round, 12 →

RS Stock No.: 454-8578Brand: EatonManufacturers Part No.: 78639222 M22-L-Y+M22-A+M22-LED230-W
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12 → 30V ac/dc

Range

Eaton Moeller

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

Mounting Type

Flush Mount, Rear, Surface Mount

IP Rating

IP69K

Current Rating

8 → 15mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

P.O.A.

Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Yellow LED Pilot Light, 22mm Cutout, IP69K, Round, 12 →

P.O.A.

Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Yellow LED Pilot Light, 22mm Cutout, IP69K, Round, 12 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12 → 30V ac/dc

Range

Eaton Moeller

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

Mounting Type

Flush Mount, Rear, Surface Mount

IP Rating

IP69K

Current Rating

8 → 15mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.