Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A Fuse Current
RS Stock No.: 499-7201Brand: EatonManufacturers Part No.: 78640548 T0-2-8900/E/EZ-P1(RS499-7201)Distrelec Article No.: 30423086

Technical documents
Specifications
Brand
EatonNumber of Poles
3 + N
Maximum Current
20A
Fuse Current Rating
20A
Mounting Type
Flush Mount
Range
ON-OFF Switch
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Voltage Rating
690V ac
Distrelec Product Id
30423086
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A Fuse Current
1
P.O.A.
Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonNumber of Poles
3 + N
Maximum Current
20A
Fuse Current Rating
20A
Mounting Type
Flush Mount
Range
ON-OFF Switch
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Voltage Rating
690V ac
Distrelec Product Id
30423086
Country of Origin
United Kingdom