Eaton Momentary Enclosed Push Button - SPDT, Plastic, 2 Cutouts, Black, Arrow, IP65

RS Stock No.: 511-4996Brand: EatonManufacturers Part No.: 78640752 M22-I2-(511-4996)
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

2

Push Button Marking

Arrow

Push Button Colour

Black

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Plastic

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

120mm

Depth

56mm

Maximum AC Voltage

500V

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

4A

Country of Origin

Germany

Product details

Eaton M22 Series Push Button

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Polycarbonate Housing
Up/Down arrows on stock no. 511-4996 can be moved to the Left/Right, also an additional N/O or N/C contact may be fitted to each actuator on this station (stock no. 399-3589 or 399-3567)

Stock information temporarily unavailable.

P.O.A.

Eaton Momentary Enclosed Push Button - SPDT, Plastic, 2 Cutouts, Black, Arrow, IP65

P.O.A.

Eaton Momentary Enclosed Push Button - SPDT, Plastic, 2 Cutouts, Black, Arrow, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

2

Push Button Marking

Arrow

Push Button Colour

Black

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Plastic

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

120mm

Depth

56mm

Maximum AC Voltage

500V

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

4A

Country of Origin

Germany

Product details

Eaton M22 Series Push Button

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Polycarbonate Housing
Up/Down arrows on stock no. 511-4996 can be moved to the Left/Right, also an additional N/O or N/C contact may be fitted to each actuator on this station (stock no. 399-3589 or 399-3567)