Eaton Switch Disconnector Shaft 25mm

RS Stock No.: 323-189Brand: EatonManufacturers Part No.: 78815221 ZVV-P3+ZAV-P3
brand-logo
View all in Switch Disconnector Shafts

Technical documents

Specifications

Brand

Eaton

Length

25mm

Width

15mm

Product details

Rear of Panel Mounted Switch Disconnectors

Interlocked in the ON position to prevent panel door being opened while switch is on
Screw or DIN rail fixing
Lockable in the OFF position, with up to three padlocks
Built in N and PE terminals
Three- pole switches accept add-on switched neutral and auxiliary contacts (unless already fitted as standard) – see accessories table

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.

Approvals

UL, CSA

Standards

IEC (EN60) 947 and IEC (EN60) 204

P.O.A.

Eaton Switch Disconnector Shaft 25mm

P.O.A.

Eaton Switch Disconnector Shaft 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Length

25mm

Width

15mm

Product details

Rear of Panel Mounted Switch Disconnectors

Interlocked in the ON position to prevent panel door being opened while switch is on
Screw or DIN rail fixing
Lockable in the OFF position, with up to three padlocks
Built in N and PE terminals
Three- pole switches accept add-on switched neutral and auxiliary contacts (unless already fitted as standard) – see accessories table

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.

Approvals

UL, CSA

Standards

IEC (EN60) 947 and IEC (EN60) 204