Eaton Changeover Cam Switch, 20A

RS Stock No.: 332-199Brand: EatonManufacturers Part No.: 78819007 T0-1-15431/E/EZ-P1(RS332-199)
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Maximum Current

20A

Maximum Voltage

690 V ac

Number Of Positions

3

Angle of Throw

45°

Width

48mm

Depth

76mm

Actuator Type

Knob, Stay Put

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Eaton Changeover Cam Switch, 20A

P.O.A.

Eaton Changeover Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Maximum Current

20A

Maximum Voltage

690 V ac

Number Of Positions

3

Angle of Throw

45°

Width

48mm

Depth

76mm

Actuator Type

Knob, Stay Put

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA