Technical documents
Specifications
Brand
EatonAccessory Type
Wall Base
For Use With
RoLP LX Beacons
Dimensions
135 x 95 mm
Special Features
EN54-3
Country of Origin
United Kingdom
Product details
Fulleon RoLP LX Wall Sounder Beacon
The RoLP LX Wall sounder beacon from Fulleon is ideal for applications that require both a visual and audible alarm. This sounder beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN54-23 and is designed around the popular Roshni product platform. It is recommended for wall mounting and requires only one installation point. As this unit includes both a sounder and a beacon it is considered a dual alarm device and is suitable for use as a fire alarm sounder in conventional fire alarm systems. It is also available as a base only unit, which can be used with any standard RoLP sounder, including the high output RoLP Maxi.
Features and Benefits
Sounder and beacon device suitable for fire signalling systems
LED technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Delivering up to 106 dB (A) sound output
IP65 protection
White or red body and white or red lens options
Locking base
Note: Industry recognised product - LX base retrofits existing Roshni, RoLP & RoLP Maxi.
Standards: EN54-23, AFNOR, CNBoP and AS certifications and models specific to NF and VDS approvals.
Standards
EN 54-23.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonAccessory Type
Wall Base
For Use With
RoLP LX Beacons
Dimensions
135 x 95 mm
Special Features
EN54-3
Country of Origin
United Kingdom
Product details
Fulleon RoLP LX Wall Sounder Beacon
The RoLP LX Wall sounder beacon from Fulleon is ideal for applications that require both a visual and audible alarm. This sounder beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN54-23 and is designed around the popular Roshni product platform. It is recommended for wall mounting and requires only one installation point. As this unit includes both a sounder and a beacon it is considered a dual alarm device and is suitable for use as a fire alarm sounder in conventional fire alarm systems. It is also available as a base only unit, which can be used with any standard RoLP sounder, including the high output RoLP Maxi.
Features and Benefits
Sounder and beacon device suitable for fire signalling systems
LED technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Delivering up to 106 dB (A) sound output
IP65 protection
White or red body and white or red lens options
Locking base
Note: Industry recognised product - LX base retrofits existing Roshni, RoLP & RoLP Maxi.
Standards: EN54-23, AFNOR, CNBoP and AS certifications and models specific to NF and VDS approvals.
Standards
EN 54-23.