Eaton HAC ADS8 Overload Relay 1NO + 1NC, 4.3 → 6.9 A F.L.C, 6.9 A Contact Rating, 3 kW

RS Stock No.: 377-688Brand: EatonManufacturers Part No.: 8TT90SD & 8TT90SD
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Eaton

FLC Motor Rating

4.3 → 6.9 A

Contact Current Rating

6.9 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

3 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.

Stock information temporarily unavailable.

P.O.A.

Eaton HAC ADS8 Overload Relay 1NO + 1NC, 4.3 → 6.9 A F.L.C, 6.9 A Contact Rating, 3 kW

P.O.A.

Eaton HAC ADS8 Overload Relay 1NO + 1NC, 4.3 → 6.9 A F.L.C, 6.9 A Contact Rating, 3 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

FLC Motor Rating

4.3 → 6.9 A

Contact Current Rating

6.9 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

3 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.