Technical documents
Specifications
Brand
EatonModel
9PX
Power Rating
5.4kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
176 → 276V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (5.4kW), 9PX
1
P.O.A.
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (5.4kW), 9PX
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
EatonModel
9PX
Power Rating
5.4kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
176 → 276V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
You may be interested in