Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm

RS Stock No.: 181-8618Brand: EatonManufacturers Part No.: AAO32M35
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

32A

Fuse Size

A2

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73.5mm

Application Category

gM

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

21mm

Tag Orientation

Offset

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm

P.O.A.

Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

32A

Fuse Size

A2

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73.5mm

Application Category

gM

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

21mm

Tag Orientation

Offset

Country of Origin

India