Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 848-2687Brand: EatonManufacturers Part No.: ABC-15-RDistrelec Article No.: 30408675
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

125 V dc, 250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

BUSSMANN

Series

BUSSMANN

Distrelec Product Id

30408675

Country of Origin

China

Product details

Cooper Bussmann - ABC Series

Professional range of Cooper Bussmann quick acting fuses from the ABC series.

Nickel plated brass endcap
6.3 x 32 mm Ceramic Body

Stock information temporarily unavailable.

P.O.A.

Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm

P.O.A.

Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

125 V dc, 250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

BUSSMANN

Series

BUSSMANN

Distrelec Product Id

30408675

Country of Origin

China

Product details

Cooper Bussmann - ABC Series

Professional range of Cooper Bussmann quick acting fuses from the ABC series.

Nickel plated brass endcap
6.3 x 32 mm Ceramic Body