Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 848-2753Brand: EatonManufacturers Part No.: AGC-1-R
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap

Stock information temporarily unavailable.

P.O.A.

Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap