Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 477-4418Brand: EatonManufacturers Part No.: AS/B/230/RL
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Eaton

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Minimum Temperature

-25°C

Base Width

168mm

Maximum Temperature

+70°C

Special Features

EN54

Country of Origin

United Kingdom

Product details

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

More light where required with asymmetric lens
Can be used with the rest of the Asserta range of industrial sounders and beacons
Fast installation time
3.6 joule output
IP66 protection

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Stock information temporarily unavailable.

P.O.A.

Eaton Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

P.O.A.

Eaton Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Minimum Temperature

-25°C

Base Width

168mm

Maximum Temperature

+70°C

Special Features

EN54

Country of Origin

United Kingdom

Product details

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

More light where required with asymmetric lens
Can be used with the rest of the Asserta range of industrial sounders and beacons
Fast installation time
3.6 joule output
IP66 protection

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.