Eaton 100A Bolted Tag Fuse, A3, 500V ac, 73mm

RS Stock No.: 181-8663Brand: EatonManufacturers Part No.: BAO100
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

13mm

Overall Length

87mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54mm

Tag Orientation

Offset

Fuse Dimensions

21 x 54mm

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 100A Bolted Tag Fuse, A3, 500V ac, 73mm

P.O.A.

Eaton 100A Bolted Tag Fuse, A3, 500V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

13mm

Overall Length

87mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54mm

Tag Orientation

Offset

Fuse Dimensions

21 x 54mm

Series

BUSSMANN

Country of Origin

India