Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 40A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm

RS Stock No.: 181-8687Brand: EatonManufacturers Part No.: BD40
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

40A

Voltage Rating

250 V dc, 500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.2mm

High Rupture Capacity

Yes

Overall Length

128.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

55mm

Tag Orientation

Centred

Fuse Dimensions

21 x 55mm

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 40A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm

P.O.A.

Eaton 40A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

40A

Voltage Rating

250 V dc, 500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.2mm

High Rupture Capacity

Yes

Overall Length

128.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

55mm

Tag Orientation

Centred

Fuse Dimensions

21 x 55mm

Series

BUSSMANN

Country of Origin

India