Technical documents
Specifications
Brand
EatonFuse Type
Modular Fuse
Fuse Size
4.133 x 3in
Current Rating
700A
Voltage Rating
1.2kV
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
700A 4.133 x 3in Modular Fuse Fuse Block, 1.2kV
1
P.O.A.
700A 4.133 x 3in Modular Fuse Fuse Block, 1.2kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFuse Type
Modular Fuse
Fuse Size
4.133 x 3in
Current Rating
700A
Voltage Rating
1.2kV
Country of Origin
Mexico