Eaton 700A 7.2 x 4.1in Modular Fuse Fuse Block, 1.25kV

RS Stock No.: 261-702Brand: EatonManufacturers Part No.: BH-3145
brand-logo
View all in Fuse Blocks

Technical documents

Specifications

Brand

Eaton

Fuse Type

Modular Fuse

Fuse Size

7.2 x 4.1in

Current Rating

700A

Voltage Rating

1.25kV

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Eaton 700A 7.2 x 4.1in Modular Fuse Fuse Block, 1.25kV

P.O.A.

Eaton 700A 7.2 x 4.1in Modular Fuse Fuse Block, 1.25kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Fuse Type

Modular Fuse

Fuse Size

7.2 x 4.1in

Current Rating

700A

Voltage Rating

1.25kV

Country of Origin

Mexico