Eaton 10A F Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-3939Brand: EatonManufacturers Part No.: BK-KTK-R-10
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

UL Class

UL 248-4

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Product details

Cooper Bussmann 10.3 x 38.1mm - KTK-R Series

Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.

Mounting Style- Holder
Termination Type - Clip
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 10A F Cartridge Fuse, 10 x 38mm

P.O.A.

Eaton 10A F Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

UL Class

UL 248-4

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Product details

Cooper Bussmann 10.3 x 38.1mm - KTK-R Series

Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.

Mounting Style- Holder
Termination Type - Clip
Various current ratings available

You may be interested in