Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 181-8591Brand: EatonManufacturers Part No.: C14M16
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

aM

Series

BUSSMANN

Fuse Standard

IEC

Country of Origin

Spain

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm

P.O.A.

Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

aM

Series

BUSSMANN

Fuse Standard

IEC

Country of Origin

Spain

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (ex VAT)