Eaton 50A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 181-8583Brand: EatonManufacturers Part No.: C14M50Distrelec Article No.: 30076463
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

50A

Fuse Size

14 x 51mm

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Eaton 50A Ceramic Cartridge Fuse, 14 x 51mm

P.O.A.

Eaton 50A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

50A

Fuse Size

14 x 51mm

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC

Country of Origin

Spain