Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm

RS Stock No.: 181-8665Brand: EatonManufacturers Part No.: CD100
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

B1

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

126mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58.5mm

Tag Orientation

Centred

Fuse Dimensions

21 x 58.5mm

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm

P.O.A.

Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

B1

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

126mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58.5mm

Tag Orientation

Centred

Fuse Dimensions

21 x 58.5mm

Series

BUSSMANN

Country of Origin

India