Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
22 x 58mm
Current Rating
100A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Case Material
PET
International Protection Rating
IP20
Standards Met
RoHS Compliant
Distrelec Product Id
30400840
Product details
Eaton Fuse Holders - Rail Mount
This range of fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with Class CC, supplemental and PV fuses. These type of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Accessories for these types of fuses will extend their application
• The CH series of fuse holders are industry standard for protecting utility and industrial installations
• IP20 rating - holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• Designed to protect applications from potentially devastating effects of low, short circuits and over-voltage conditions
• Compatible with standard and motor rated fuses
• UL recognised midget and IEC holders that have a factory assembles neutral pole option
• Accepts wire security tags
• Multiple pole configurations
• Constructed from self-extinguishing UL 94-V0 rated polyester material, enabling the fuse holders from the CH range to be durable and versatile
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
22 x 58mm
Current Rating
100A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Case Material
PET
International Protection Rating
IP20
Standards Met
RoHS Compliant
Distrelec Product Id
30400840
Product details
Eaton Fuse Holders - Rail Mount
This range of fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with Class CC, supplemental and PV fuses. These type of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Accessories for these types of fuses will extend their application
• The CH series of fuse holders are industry standard for protecting utility and industrial installations
• IP20 rating - holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• Designed to protect applications from potentially devastating effects of low, short circuits and over-voltage conditions
• Compatible with standard and motor rated fuses
• UL recognised midget and IEC holders that have a factory assembles neutral pole option
• Accepts wire security tags
• Multiple pole configurations
• Constructed from self-extinguishing UL 94-V0 rated polyester material, enabling the fuse holders from the CH range to be durable and versatile
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.