Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac

RS Stock No.: 182-1796Brand: EatonManufacturers Part No.: CHCC3DU
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Series

CHCC

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac

P.O.A.

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Series

CHCC

Terminal Type

Screw

Country of Origin

China