Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A, PowerXL DC1 Series

RS Stock No.: 786-3489Brand: EatonManufacturers Part No.: DC1-127D0FB-A20N
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

152mm

Overall Length

231mm

Overall Width

107mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

152mm

Overall Length

231mm

Overall Width

107mm

Country of Origin

United Kingdom

You may be interested in