Eaton Inverter Drive, 11 kW, 3 Phase, 400 V, 24 A, DC1 Series

RS Stock No.: 122-4314Brand: EatonManufacturers Part No.: DC1-34024FB-A20N
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

400 V

Current Rating

24 A

For Use With

11 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

No

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

175mm

Overall Length

131mm

Overall Width

273mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 11 kW, 3 Phase, 400 V, 24 A, DC1 Series

P.O.A.

Eaton Inverter Drive, 11 kW, 3 Phase, 400 V, 24 A, DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

400 V

Current Rating

24 A

For Use With

11 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

No

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

175mm

Overall Length

131mm

Overall Width

273mm

Country of Origin

United Kingdom

You may be interested in