Technical documents
Specifications
Brand
EatonInductance
6.8 μH
Maximum dc Current
13.3A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
11.6mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonInductance
6.8 μH
Maximum dc Current
13.3A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
11.6mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.