Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 13.3A Idc

RS Stock No.: 770-1050Brand: EatonManufacturers Part No.: DR127-6R8-R
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Eaton

Inductance

6.8 μH

Maximum dc Current

13.3A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

11.6mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 13.3A Idc
Select packaging type

P.O.A.

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 13.3A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Inductance

6.8 μH

Maximum dc Current

13.3A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

11.6mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)