Eaton Easy 800 Series PLC I/O Module - 12 Inputs, 6 Outputs, 20.4 → 28.8 V dc

RS Stock No.: 443-0146Brand: EatonManufacturers Part No.: EASY819-DC-RC
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Eaton

Series

Easy 800 Series

Input Type

Digital

Number of Inputs

12

Output Type

Relay

Number of Outputs

6

For Use With

Easy 800 Series, Easy 819

Maximum Operating Temperature

+55°C

Dimensions

90 x 107.5 x 72 mm

Country of Origin

Germany

Product details

Easy 800

The Easy 800 intelligent relays offer a wide set of features and much greater functionality than the standard intelligent relay. Networking capability enables systems up to 300 I/O to be controlled using distributed intelligence architecture. For short runs this is simply achieved using RJ45 patch leads (e.g. stock no. 504-3232 etc) and end of line terminations stock no. 479-6418. To achieve the maximum network length of 1km, suitably wired premises would be required. The network can be configured with a program on one controller and all others acting as slaves, or with individual programs on each controller using results from the actions of other controllers (the I/O status of all controllers is visible to all others on the network). Four types have a separate 10 bit, 0-10V analogue output.Direct interface to the MFD display or X-system touch screen HMI systems enables operators to be kept informed.Internal features include, 256 lines of control circuit, PID function, stepper motor control, arithmetic function, Encoder input, PWM output, Serial output, and many other advanced functions.

Local expansion using the Easy i/o expansion units.
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet.
Programmable using drag and drop PC software
PID for temperature or process control
Stepper motor function for positioning applications
PWM output for heating applications
Serial output for modem and txt applications
Real time clock
Operating temperature range: -25 to 55°C

Stock information temporarily unavailable.

P.O.A.

Eaton Easy 800 Series PLC I/O Module - 12 Inputs, 6 Outputs, 20.4 → 28.8 V dc

P.O.A.

Eaton Easy 800 Series PLC I/O Module - 12 Inputs, 6 Outputs, 20.4 → 28.8 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

Easy 800 Series

Input Type

Digital

Number of Inputs

12

Output Type

Relay

Number of Outputs

6

For Use With

Easy 800 Series, Easy 819

Maximum Operating Temperature

+55°C

Dimensions

90 x 107.5 x 72 mm

Country of Origin

Germany

Product details

Easy 800

The Easy 800 intelligent relays offer a wide set of features and much greater functionality than the standard intelligent relay. Networking capability enables systems up to 300 I/O to be controlled using distributed intelligence architecture. For short runs this is simply achieved using RJ45 patch leads (e.g. stock no. 504-3232 etc) and end of line terminations stock no. 479-6418. To achieve the maximum network length of 1km, suitably wired premises would be required. The network can be configured with a program on one controller and all others acting as slaves, or with individual programs on each controller using results from the actions of other controllers (the I/O status of all controllers is visible to all others on the network). Four types have a separate 10 bit, 0-10V analogue output.Direct interface to the MFD display or X-system touch screen HMI systems enables operators to be kept informed.Internal features include, 256 lines of control circuit, PID function, stepper motor control, arithmetic function, Encoder input, PWM output, Serial output, and many other advanced functions.

Local expansion using the Easy i/o expansion units.
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet.
Programmable using drag and drop PC software
PID for temperature or process control
Stepper motor function for positioning applications
PWM output for heating applications
Serial output for modem and txt applications
Real time clock
Operating temperature range: -25 to 55°C